
CBR04C339B1GAC | |
---|---|
DigiKey Part Number | 399-8589-2-ND - Tape & Reel (TR) 399-8589-1-ND - Cut Tape (CT) 399-8589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C339B1GAC |
Description | CAP CER 3.3PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C339B1GAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Q, Low Loss, Ultra Low ESR | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,19000 € | 0,19 € |
10 | 0,10900 € | 1,09 € |
50 | 0,07800 € | 3,90 € |
100 | 0,06870 € | 6,87 € |
500 | 0,05278 € | 26,39 € |
1 000 | 0,04787 € | 47,87 € |
2 500 | 0,04270 € | 106,75 € |
5 000 | 0,03960 € | 198,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,03704 € | 370,40 € |
20 000 | 0,03493 € | 698,60 € |
30 000 | 0,03388 € | 1 016,40 € |
50 000 | 0,03271 € | 1 635,50 € |
70 000 | 0,03203 € | 2 242,10 € |
100 000 | 0,03137 € | 3 137,00 € |
120 000 | 0,03106 € | 3 727,20 € |
240 000 | 0,03001 € | 7 202,40 € |
250 000 | 0,02996 € | 7 490,00 € |
Unit Price without VAT: | 0,19000 € |
---|---|
Unit Price with VAT: | 0,22800 € |