MM70-314-310B1-1-R300 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


JAE Electronics
In Stock: 0
Unit Price: 7,35000 €
Datasheet

Similar


ATTEND Technology
In Stock: 1 813
Unit Price: 10,73000 €
Datasheet
MM70-314-310B1-x-R300
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MM70-314-310B1-x-R300
MM70-314-310B1-1-R300
MM70-314-310B1-1-R300

MM70-314-310B1-1-R300

DigiKey Part Number
670-2431-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MM70-314-310B1-1-R300
Description
CONN MXM 3.0 FMALE 314POS 0.020
Customer Reference
Detailed Description
314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black
Datasheet
 Datasheet
EDA/CAD Models
MM70-314-310B1-1-R300 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
JAE Electronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Card Type
MXM 3.0
Gender
Female
Number of Positions/Bay/Row
-
Number of Positions
314
Card Thickness
0.047" (1.20mm)
Number of Rows
2
Pitch
0.020" (0.50mm)
Read Out
Dual
Features
Board Guide, Latches
Mounting Type
Surface Mount, Right Angle
Termination
Solder
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Contact Type
-
Color
Black
Flange Feature
-
Operating Temperature
-40°C ~ 85°C
Material - Insulation
Liquid Crystal Polymer (LCP), Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes