
125B-78C00 | |
|---|---|
DigiKey Part Number | 4827-125B-78C00TR-ND - Tape & Reel (TR) 4827-125B-78C00CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 125B-78C00 |
Description | CONN MXM 3.0 SOCKET 314P SMD RA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 314 Position Female Connector MXM 3.0 Gold 0.020" (0.50mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 125B-78C00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | MXM 3.0 | |
Gender | Female | |
Number of Positions/Bay/Row | - | |
Number of Positions | 314 | |
Card Thickness | 0.047" (1.20mm) | |
Number of Rows | 2 | |
Pitch | 0.020" (0.50mm) | |
Read Out | Dual | |
Features | Board Guide, Latches | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 5.00µin (0.127µm) | |
Contact Type | - | |
Color | Black | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 85°C | |
Material - Insulation | Liquid Crystal Polymer (LCP) | |
Termination Rows | 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,73000 € | 10,73 € |
| 10 | 9,12300 € | 91,23 € |
| 25 | 8,55080 € | 213,77 € |
| 50 | 8,14260 € | 407,13 € |
| 100 | 7,87000 € | 787,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 350 | 7,09846 € | 2 484,46 € |
| 700 | 6,76003 € | 4 732,02 € |
| 1 050 | 6,56961 € | 6 898,09 € |
| Unit Price without VAT: | 10,73000 € |
|---|---|
| Unit Price with VAT: | 12,87600 € |











