Parametric Equivalent
Parametric Equivalent

DD-C8-J13-F3-1R | |
|---|---|
DigiKey Part Number | 670-DD-C8-J13-F3-1R-ND |
Manufacturer | |
Manufacturer Product Number | DD-C8-J13-F3-1R |
Description | Connector Kits |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Silver 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | Nickel | |
Hardware | Assembly Hardware, Cable Clamp | |
Features | Mating Screws M3 | |
Color | Silver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 10,86500 € | 325,95 € |
| Unit Price without VAT: | 10,86500 € |
|---|---|
| Unit Price with VAT: | 13,03800 € |


