Parametric Equivalent
Parametric Equivalent

DD-C8-J13-B4-1R | |
|---|---|
DigiKey Part Number | 670-DD-C8-J13-B4-1R-ND |
Manufacturer | |
Manufacturer Product Number | DD-C8-J13-B4-1R |
Description | D-SUB, JUNCTION, PLASTIC, SCREW |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 50 Position Two Piece Backshell Connector Black 180° Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | JAE Electronics | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Two Piece Backshell | |
Number of Positions | 50 | |
Compatible Shell Size | D | |
Compatible D-Sub Size | 50pos and HD78pos | |
Cable Type | Round | |
Cable Exit | 180° | |
Shielding | Unshielded | |
Primary Material | Plastic | |
Material | Acrylonitrile Butadiene Styrene (ABS) | |
Plating | - | |
Hardware | Assembly Hardware | |
Features | Mating Screws M3 | |
Color | Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,03000 € | 14,03 € |
| 10 | 11,92700 € | 119,27 € |
| 25 | 11,18000 € | 279,50 € |
| 50 | 10,64620 € | 532,31 € |
| 180 | 9,72661 € | 1 750,79 € |
| 360 | 9,26281 € | 3 334,61 € |
| 540 | 9,00187 € | 4 861,01 € |
| Unit Price without VAT: | 14,03000 € |
|---|---|
| Unit Price with VAT: | 16,83600 € |


