
DMA90U1800LB-TUB | |
|---|---|
DigiKey Part Number | DMA90U1800LB-TUB-ND |
Manufacturer | |
Manufacturer Product Number | DMA90U1800LB-TUB |
Description | BRIDGE RECT 3P 1.8KV 90A SMPD.B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Surface Mount ISOPLUS-SMPD™.B |
Datasheet | Datasheet |
EDA/CAD Models | DMA90U1800LB-TUB Models |
Category | Current - Average Rectified (Io) 90 A |
Manufacturer IXYS | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 30 A |
Series | Current - Reverse Leakage @ Vr 40 µA @ 1800 V |
Packaging Tube | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Diode Type Three Phase | Package / Case 9-SMD Module |
Technology Standard | Supplier Device Package ISOPLUS-SMPD™.B |
Voltage - Peak Reverse (Max) 1.8 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMA90U1800LB-TRR | IXYS | 325 | 238-DMA90U1800LB-TRRCT-ND | 25,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,16000 € | 25,16 € |
| 20 | 16,96350 € | 339,27 € |
| 100 | 14,52780 € | 1 452,78 € |
| 500 | 14,32912 € | 7 164,56 € |
| Unit Price without VAT: | 25,16000 € |
|---|---|
| Unit Price with VAT: | 30,19200 € |

