
DMA90U1800LB-TRR | |
|---|---|
DigiKey Part Number | 238-DMA90U1800LB-TRRTR-ND - Tape & Reel (TR) 238-DMA90U1800LB-TRRCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | DMA90U1800LB-TRR |
Description | BRIDGE RECT 3P 1.8KV 90A SMPD.B |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Three Phase Standard 1.8 kV Surface Mount ISOPLUS-SMPD™.B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Diode Type | Three Phase | |
Technology | Standard | |
Voltage - Peak Reverse (Max) | 1.8 kV | |
Current - Average Rectified (Io) | 90 A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 30 A | |
Current - Reverse Leakage @ Vr | 40 µA @ 1800 V | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 9-SMD Module | |
Supplier Device Package | ISOPLUS-SMPD™.B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,61000 € | 25,61 € |
| 10 | 18,70300 € | 187,03 € |
| 100 | 17,93450 € | 1 793,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 14,65235 € | 2 930,47 € |
| Unit Price without VAT: | 25,61000 € |
|---|---|
| Unit Price with VAT: | 30,73200 € |

