Parametric Equivalent
Similar
Similar
Similar
Similar

IS43LR16800G-6BLI-TR | |
|---|---|
DigiKey Part Number | IS43LR16800G-6BLI-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IS43LR16800G-6BLI-TR |
Description | IC DRAM 128MBIT PAR 60TFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 128Mbit Parallel 166 MHz 5.5 ns 60-TFBGA (8x10) |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Active | Access Time 5.5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-TFBGA (8x10) |
Memory Organization 8M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS43LR16800G-6BLI | ISSI, Integrated Silicon Solution Inc | 90 | IS43LR16800G-6BLI-ND | 6,18000 € | Parametric Equivalent |
| W947D6HBHX5E | Winbond Electronics | 0 | W947D6HBHX5E-ND | 0,00000 € | Similar |
| W947D6HBHX5I | Winbond Electronics | 0 | W947D6HBHX5I-ND | 0,00000 € | Similar |
| W947D6HBHX5I TR | Winbond Electronics | 0 | W947D6HBHX5ITR-ND | 0,00000 € | Similar |
| W947D6HBHX6E | Winbond Electronics | 0 | W947D6HBHX6E-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,12287 € | 8 245,74 € |
| Unit Price without VAT: | 4,12287 € |
|---|---|
| Unit Price with VAT: | 4,94744 € |



