
W947D6HBHX5I TR | |
|---|---|
DigiKey Part Number | W947D6HBHX5ITR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | W947D6HBHX5I TR |
Description | IC DRAM 128MBIT LVCMOS 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 128Mbit LVCMOS 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - Mobile LPDDR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | LVCMOS | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 5 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 60-VFBGA (8x9) | |
Base Product Number |

