LFTCXO075797 is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


IQD Frequency Products
In Stock: 0
Unit Price: 11,61000 €
Datasheet

Parametric Equivalent


ECS Inc.
In Stock: 403
Unit Price: 10,81000 €
Datasheet
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead

LFTCXO075797

DigiKey Part Number
1923-LFTCXO075797TR-ND - Tape & Reel (TR)
1923-LFTCXO075797CT-ND - Cut Tape (CT)
1923-LFTCXO075797DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFTCXO075797
Description
XTAL OSC TCXO 20.0000MHZ SNWV
Customer Reference
Detailed Description
20 MHz TCXO Clipped Sine Wave Oscillator 3.3V 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
-
Output
Clipped Sine Wave
Voltage - Supply
3.3V
Frequency Stability
±280ppb
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Current - Supply (Max)
5mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.039" (1.00mm)
Current - Supply (Disable) (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,61000 €11,61 €
1010,09300 €100,93 €
259,54560 €238,64 €
509,15180 €457,59 €
1008,77470 €877,47 €
2508,30040 €2 075,10 €
5007,95922 €3 979,61 €
1 0007,70222 €7 702,22 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,70222 €23 106,66 €
Manufacturers Standard Package
Unit Price without VAT:11,61000 €
Unit Price with VAT:13,93200 €