TLE49411CBAMA1 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 1 500
Unit Price: 1,92000 €
Datasheet
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLE49411CBAMA1

DigiKey Part Number
TLE49411CBAMA1TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TLE49411CBAMA1
Description
MAG SWITCH SPEC PURP SSO-2-2
Customer Reference
Detailed Description
Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Box (TB)
Part Status
Obsolete
Function
Special Purpose
Technology
Polarization
-
Sensing Range
-
Test Condition
-
Voltage - Supply
4.5V ~ 20V
Current - Supply (Max)
16.8mA
Current - Output (Max)
-
Output Type
Current Source
Features
-
Operating Temperature
-
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Through Hole
Supplier Device Package
PG-SSO-2-2
Package / Case
2-SIP, SSO-2-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1 263 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1 263In Stock
Ships from Rochester Electronics, LLC