
TLE49411CHAMA2 | |
|---|---|
DigiKey Part Number | 448-TLE49411CHAMA2CT-ND - Cut Tape (CT) 448-TLE49411CHAMA2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | TLE49411CHAMA2 |
Description | MAGNETIC SWITCH SPEED SENSOR |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Special Purpose Current Source Hall Effect PG-SSO-2-53 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Function | Special Purpose | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | - | |
Test Condition | - | |
Voltage - Supply | 4.5V ~ 20V | |
Current - Supply (Max) | 16.8mA | |
Current - Output (Max) | - | |
Output Type | Current Source | |
Features | - | |
Operating Temperature | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Through Hole | |
Supplier Device Package | PG-SSO-2-53 | |
Package / Case | 2-SIP, SSO-2-53 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,02000 € | 2,02 € |
| 5 | 1,79600 € | 8,98 € |
| 10 | 1,71200 € | 17,12 € |
| 25 | 1,61240 € | 40,31 € |
| 50 | 1,54480 € | 77,24 € |
| 100 | 1,48260 € | 148,26 € |
| 500 | 1,35792 € | 678,96 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 1,28613 € | 1 929,19 € |
| 3 000 | 1,24565 € | 3 736,95 € |
| 4 500 | 1,22354 € | 5 505,93 € |
| Unit Price without VAT: | 2,02000 € |
|---|---|
| Unit Price with VAT: | 2,42400 € |

