MFR Recommended

S29AS016J70BHI043 | |
|---|---|
DigiKey Part Number | 448-S29AS016J70BHI043TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29AS016J70BHI043 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AS016J70BHI043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 2M x 8, 1M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 1.65V ~ 1.95V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-FBGA (8.15x6.15) | |
Base Product Number |


