
S29AL016J70BFI023 | |
|---|---|
DigiKey Part Number | 448-S29AL016J70BFI023TR-ND - Tape & Reel (TR) 448-S29AL016J70BFI023CT-ND - Cut Tape (CT) 448-S29AL016J70BFI023DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29AL016J70BFI023 |
Description | IC FLASH 16MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 70 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29AL016J70BFI023 Models |
Category | Memory Organization 2M x 8, 1M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-FBGA (8.15x6.15) |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL064S70BHI043 | Infineon Technologies | 0 | 448-S29GL064S70BHI043TR-ND | 3,25903 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,21000 € | 3,21 € |
| 10 | 2,99600 € | 29,96 € |
| 25 | 2,90800 € | 72,70 € |
| 50 | 2,84140 € | 142,07 € |
| 100 | 2,77470 € | 277,47 € |
| 250 | 2,68676 € | 671,69 € |
| 500 | 2,62084 € | 1 310,42 € |
| 1 000 | 2,55561 € | 2 555,61 € |
| Unit Price without VAT: | 3,21000 € |
|---|---|
| Unit Price with VAT: | 3,85200 € |

