IRG4RC10UTRPBF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IPD06N03LAG

DigiKey Part Number
2156-IPD06N03LAG-ND
Manufacturer
Manufacturer Product Number
IPD06N03LAG
Description
N-CHANNEL POWER MOSFET
Customer Reference
Detailed Description
N-Channel 25 V 50A (Tc) 83W (Tc) Surface Mount PG-TO252-3-11
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
5.7mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
2V @ 40µA
Gate Charge (Qg) (Max) @ Vgs
22 nC @ 5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
2653 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PG-TO252-3-11
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 570
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC
A separate 107,23 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
4170,61763 €257,55 €
Unit Price without VAT:0,61763 €
Unit Price with VAT:0,74116 €