Similar
Similar



IPB06N03LB | |
|---|---|
DigiKey Part Number | IPB06N03LB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IPB06N03LB |
Description | MOSFET N-CH 30V 50A D2PAK |
Customer Reference | |
Detailed Description | N-Channel 30 V 50A (Tc) 83W (Tc) Surface Mount PG-TO263-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 50A, 10V | |
Vgs(th) (Max) @ Id | 2V @ 40µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 5 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2782 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 83W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TO263-3 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,50641 € | 506,41 € |
| 2 000 | 0,46717 € | 934,34 € |
| 3 000 | 0,44717 € | 1 341,51 € |
| 5 000 | 0,42471 € | 2 123,55 € |
| 7 000 | 0,41847 € | 2 929,29 € |
| Unit Price without VAT: | 0,50641 € |
|---|---|
| Unit Price with VAT: | 0,60769 € |


