MFR Recommended

DZ3600S17K3B2NOSA1 | |
|---|---|
DigiKey Part Number | 448-DZ3600S17K3B2NOSA1-ND |
Manufacturer | |
Manufacturer Product Number | DZ3600S17K3B2NOSA1 |
Description | DIODE MODULE GP 1700V AIHM190-1 |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 1700 V Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Diode Configuration | 3 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1700 V | |
Current - Average Rectified (Io) (per Diode) | - | |
Voltage - Forward (Vf) (Max) @ If | 2.2 V @ 3600 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | A-IHM190-1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 041,69000 € | 1 041,69 € |
| Unit Price without VAT: | 1 041,69000 € |
|---|---|
| Unit Price with VAT: | 1 250,02800 € |


