
FZ3600R17HP4B2BOSA2 | |
|---|---|
DigiKey Part Number | 448-FZ3600R17HP4B2BOSA2-ND |
Manufacturer | |
Manufacturer Product Number | FZ3600R17HP4B2BOSA2 |
Description | IGBT MOD 1700V 3600A AG-IHMB190 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single Switch 1700 V 3600 A 4900000 W Chassis Mount AG-IHMB190 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single Switch | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 3600 A | |
Power - Max | 4900000 W | |
Vce(on) (Max) @ Vge, Ic | 2.25V @ 15V, 3.6kA | |
Current - Collector Cutoff (Max) | 5 mA | |
Input Capacitance (Cies) @ Vce | 295 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | AG-IHMB190 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 131,17000 € | 1 131,17 € |
| Unit Price without VAT: | 1 131,17000 € |
|---|---|
| Unit Price with VAT: | 1 357,40400 € |

