
CY9BF566MPMC-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF566MPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF566MPMC-G-MNE2 |
Description | IC MCU 32BIT 544KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | |
Peripherals | DMA, LVD, POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |


