
CY9BF568MPMC-G-MNE2 | |
|---|---|
DigiKey Part Number | 448-CY9BF568MPMC-G-MNE2-ND |
Manufacturer | |
Manufacturer Product Number | CY9BF568MPMC-G-MNE2 |
Description | IC MCU 32B 1.03125MB FLSH 80LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 MB9B560R Microcontroller IC 32-Bit 160MHz 1.03125MB (1.03125M x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 80-LQFP (12x12) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, UART/USART, USB | Package / Case 80-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 190 | 7,57822 € | 9 018,08 € |
| Unit Price without VAT: | 7,57822 € |
|---|---|
| Unit Price with VAT: | 9,09386 € |

