20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY8C24223A-12PVXE

DigiKey Part Number
CY8C24223A-12PVXE-ND
Manufacturer
Manufacturer Product Number
CY8C24223A-12PVXE
Description
IC MCU 8BIT 4KB FLASH 20SSOP
Customer Reference
Detailed Description
M8C PSOC™1 CY8C24xxx Microcontroller IC 8-Bit 12MHz 4KB (4K x 8) FLASH 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
M8C
Core Size
8-Bit
Speed
12MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
POR, PWM, WDT
Number of I/O
16
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 5.25V
Data Converters
A/D 8x14b; D/A 2x9b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-SSOP
Package / Case
20-SSOP (0.209", 5.30mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable