8051 EZ-USB FX1™ USB Microcontroller Microcontroller IC ROMless 128-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CY7C64713-128AXC

DigiKey Part Number
448-CY7C64713-128AXC-ND
Manufacturer
Manufacturer Product Number
CY7C64713-128AXC
Description
IC MCU USB EZ FX1 16KB 128LQFP
Customer Reference
Detailed Description
8051 EZ-USB FX1™ USB Microcontroller Microcontroller IC ROMless 128-LQFP
EDA/CAD Models
CY7C64713-128AXC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Applications
USB Microcontroller
Core Processor
8051
Program Memory Type
ROMless
Controller Series
CY7C647xx
RAM Size
16K x 8
Interface
I2C, USB, USART
Number of I/O
40
Voltage - Supply
3.15V ~ 3.45V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
128-LQFP
Supplier Device Package
128-TQFP (14x20)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.