



CY3674 | |
|---|---|
DigiKey Part Number | 448-CY3674-ND |
Manufacturer | |
Manufacturer Product Number | CY3674 |
Description | EVAL BOARD FOR CY7C64713 |
Customer Reference | |
Detailed Description | CY7C64713 EZ-USB FX USB 2.0 Slave Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | USB 2.0 Slave | |
Embedded | Yes, MCU, 8-Bit | |
Utilized IC / Part | CY7C64713 | |
Primary Attributes | Full Speed (12Mbps), MCU Based | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 458,03000 € | 458,03 € |
| Unit Price without VAT: | 458,03000 € |
|---|---|
| Unit Price with VAT: | 549,63600 € |

