Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SC-82A, SOT-343
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BAS7007WH6327XTSA1

DigiKey Part Number
BAS7007WH6327XTSA1TR-ND - Tape & Reel (TR)
BAS7007WH6327XTSA1CT-ND - Cut Tape (CT)
BAS7007WH6327XTSA1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BAS7007WH6327XTSA1
Description
DIODE ARR SCHOTT 70V SOT343-4-1
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Diode Array 2 Independent 70 V 70mA (DC) Surface Mount SC-82A, SOT-343
Datasheet
 Datasheet
EDA/CAD Models
BAS7007WH6327XTSA1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Infineon Technologies
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
2 Independent
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
70 V
Current - Average Rectified (Io) (per Diode)
70mA (DC)
Voltage - Forward (Vf) (Max) @ If
1 V @ 15 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
100 ps
Current - Reverse Leakage @ Vr
100 nA @ 50 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
SC-82A, SOT-343
Supplier Device Package
PG-SOT343-4-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 975
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,37000 €0,37 €
100,22300 €2,23 €
1000,13990 €13,99 €
5000,10412 €52,06 €
1 0000,09256 €92,56 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,07782 €233,46 €
6 0000,07039 €422,34 €
9 0000,06660 €599,40 €
15 0000,06234 €935,10 €
21 0000,05981 €1 256,01 €
30 0000,05736 €1 720,80 €
Manufacturers Standard Package
Unit Price without VAT:0,37000 €
Unit Price with VAT:0,44400 €