
65DN06B02ELEMXPSA1 | |
|---|---|
DigiKey Part Number | 448-65DN06B02ELEMXPSA1-ND |
Manufacturer | |
Manufacturer Product Number | 65DN06B02ELEMXPSA1 |
Description | DIODE STD 600V 15130A BGDELEM1 |
Manufacturer Standard Lead Time | 59 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15130A Clamp On BG-D-ELEM-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15130A | |
Voltage - Forward (Vf) (Max) @ If | 890 mV @ 8000 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 mA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | BG-D-ELEM-1 | |
Operating Temperature - Junction | 180°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,71000 € | 386,71 € |
| 20 | 374,46600 € | 7 489,32 € |
| Unit Price without VAT: | 386,71000 € |
|---|---|
| Unit Price with VAT: | 464,05200 € |



