Diode 600 V 11140A Clamp On E-EUPEC-0
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56DN06B02ELEMXPSA1

DigiKey Part Number
448-56DN06B02ELEMXPSA1-ND
Manufacturer
Manufacturer Product Number
56DN06B02ELEMXPSA1
Description
DIODE STD 600V 11140A EEUPEC0
Manufacturer Standard Lead Time
59 Weeks
Customer Reference
Detailed Description
Diode 600 V 11140A Clamp On E-EUPEC-0
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
11140A
Voltage - Forward (Vf) (Max) @ If
940 mV @ 8000 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
60 mA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
E-EUPEC-0
Operating Temperature - Junction
180°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1255,32000 €255,32 €
20233,10650 €4 662,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:255,32000 €
Unit Price with VAT:306,38400 €