
CF310-UL-700-01 | |
|---|---|
DigiKey Part Number | 4903-CF310-UL-700-01-ND 4903-CF310-UL-700-01-DS-ND |
Manufacturer | |
Manufacturer Product Number | CF310-UL-700-01 |
Description | TPE1C-2/0AWG HK UP WIRE 1KV |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 2/0 AWG Hook-Up, Shielded Wire Black 1000V 1000.0' (304.8m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | - | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.709" (18.00mm) | |
Jacket (Insulation) Thickness | - | |
Length | 1000.0' (304.8m) | |
Voltage | 1000V | |
Operating Temperature | -50°C ~ 90°C | |
Jacket Color | ||
Ratings | - | |
Features | - | |
Grade | - | |
Qualification | - | |
Spool Size | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 € | 29,58 € |
| 5 | 26,38000 € | 131,90 € |
| 10 | 25,09800 € | 250,98 € |
| 25 | 23,48360 € | 587,09 € |
| 50 | 22,31940 € | 1 115,97 € |
| 100 | 21,20240 € | 2 120,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 13,91711 € | 13 917,11 € |
| Unit Price without VAT: | 29,58000 € |
|---|---|
| Unit Price with VAT: | 35,49600 € |



