Similar
Similar

ZV50E20F01 | |
|---|---|
DigiKey Part Number | ZV50E20F01-ND |
Manufacturer | |
Manufacturer Product Number | ZV50E20F01 |
Description | SWITCH SNAP ACTION SPDT 6A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Manufacturer Honeywell Sensing and Productivity Solutions | Operating Force 51gf |
Series | Release Force 9.000gf |
Packaging Bulk | Operating Position 0.689" (17.5mm) |
Part Status Obsolete | Pretravel 0.180" (4.6mm) |
Circuit SPDT | Differential Travel 0.032" (0.81mm) |
Switch Function On-Mom | Overtravel 0.035" (0.9mm) |
Current Rating (Amps) 6A (AC) | Mechanical Life 10,000,000 Cycles |
Voltage Rating - AC 125 V | Electrical Life 10,000 Cycles |
Actuator Type Lever, Roller | Operating Temperature -40°C ~ 120°C |
Mounting Type Through Hole | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MBZ101A01C06B02 | APEM Inc. | 0 | MBZ101A01C06B02-ND | 2,13342 € | Similar |
| MS085R105F030P1A | E-Switch | 254 | MS085R105F030P1A-ND | 2,26000 € | Similar |


