



MS085R105F030P1A | |
|---|---|
DigiKey Part Number | MS085R105F030P1A-ND |
Manufacturer | |
Manufacturer Product Number | MS085R105F030P1A |
Description | SWITCH SNAP ACT SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MS085R105F030P1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | E-Switch | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 20 V | |
Voltage Rating - DC | 20 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 12gf | |
Operating Position | 0.587" (14.9mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | - | |
Overtravel | - | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,83800 € | 18,38 € |
| 25 | 1,70480 € | 42,62 € |
| 50 | 1,61060 € | 80,53 € |
| 100 | 1,52150 € | 152,15 € |
| 270 | 1,40248 € | 378,67 € |
| 540 | 1,32493 € | 715,46 € |
| 1 080 | 1,25160 € | 1 351,73 € |
| 5 130 | 1,18333 € | 6 070,48 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,66400 € |

