Similar

311SM768-T2 | |
|---|---|
DigiKey Part Number | 311SM768-T2-ND |
Manufacturer | |
Manufacturer Product Number | 311SM768-T2 |
Description | SWITCH SNAP ACTION SPDT 1A 125V |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 16gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Obsolete | Operating Position 0.560" (14.2mm) |
Circuit SPDT | Pretravel 0.085" (2.16mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 1A (AC/DC) | Overtravel 0.018" (0.45mm) |
Voltage Rating - AC 125 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Roller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 311SM704-T | Honeywell Sensing and Productivity Solutions | 0 | 480-3020-ND | 15,30600 € | Similar |


