
311SM704-T | |
|---|---|
DigiKey Part Number | 480-3020-ND |
Manufacturer | |
Manufacturer Product Number | 311SM704-T |
Description | SWITCH SNAP ACTION SPDT 4A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Category | Mounting Type Chassis Mount |
Manufacturer Honeywell Sensing and Productivity Solutions | Termination Style Solder Turret |
Series | Operating Force 16gf |
Packaging Bulk | Release Force 3.059gf |
Part Status Active | Operating Position 0.460" (11.7mm) |
Circuit SPDT | Pretravel 0.085" (2.16mm) |
Switch Function On-Mom | Differential Travel 0.013" (0.33mm) |
Current Rating (Amps) 4A (AC), 5A (DC) | Overtravel 0.018" (0.45mm) |
Voltage Rating - AC 250 V | Mechanical Life 10,000,000 Cycles |
Voltage Rating - DC 30 V | Operating Temperature -55°C ~ 125°C |
Actuator Type Lever, Simulated Roller | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 15,30600 € | 153,06 € |
| Unit Price without VAT: | 15,30600 € |
|---|---|
| Unit Price with VAT: | 18,36720 € |

