311SM3-H58 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Honeywell Sensing and Productivity Solutions
In Stock: 609
Unit Price: 10,47000 €
Datasheet

Similar


Omron Electronics Inc-EMC Div
In Stock: 195
Unit Price: 2,93000 €
Datasheet
311SM3-H58
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

311SM3-H58

DigiKey Part Number
480-4229-ND
Manufacturer
Manufacturer Product Number
311SM3-H58
Description
SWITCH SNAP ACTION SPDT 5A 250V
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Switch SPDT Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Honeywell Sensing and Productivity Solutions
Series
Packaging
Bulk
Part Status
Active
Circuit
SPDT
Switch Function
On-Mom
Current Rating (Amps)
5A (AC/DC)
Voltage Rating - AC
250 V
Voltage Rating - DC
30 V
Actuator Type
Lever, Straight
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.058" (Round)
Ingress Protection
-
Features
-
Operating Force
15gf
Release Force
2.039gfm
Operating Position
0.280" (7.1mm)
Pretravel
0.310" (7.9mm)
Differential Travel
0.110" (2.8mm)
Overtravel
0.057" (1.45mm)
Mechanical Life
10,000,000 Cycles
Electrical Life
-
Operating Temperature
-55°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1012,81900 €128,19 €
Manufacturers Standard Package
Unit Price without VAT:12,81900 €
Unit Price with VAT:15,38280 €