
311SM2-H58 | |
---|---|
DigiKey Part Number | 480-4227-ND |
Manufacturer | |
Manufacturer Product Number | 311SM2-H58 |
Description | SWITCH SNAP ACTION SPDT 5A 250V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Honeywell Sensing and Productivity Solutions | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 5A (AC/DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.058" (Round) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 30gf | |
Release Force | 5.099gf | |
Operating Position | 0.335" (8.5mm) | |
Pretravel | 0.120" (3.0mm) | |
Differential Travel | 0.027" (0.7mm) | |
Overtravel | 0.026" (0.7mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | - | |
Operating Temperature | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 10,47000 € | 10,47 € |
10 | 8,67300 € | 86,73 € |
25 | 8,04560 € | 201,14 € |
50 | 7,60080 € | 380,04 € |
100 | 7,44010 € | 744,01 € |
Unit Price without VAT: | 10,47000 € |
---|---|
Unit Price with VAT: | 12,56400 € |