1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SCC2211N102J602TG

DigiKey Part Number
4587-SCC2211N102J602TGTR-ND - Tape & Reel (TR)
4587-SCC2211N102J602TGCT-ND - Cut Tape (CT)
4587-SCC2211N102J602TGDKR-ND - Digi-Reel®
Manufacturer
Holy Stone Enterprise Co., Ltd.
Manufacturer Product Number
SCC2211N102J602TG
Description
CAP CER 1000PF 250V C0G/NP0 2211
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Ratings
X1, Y2
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
2211 (5728 Metric)
Tolerance
±5%
Size / Dimension
0.224" L x 0.110" W (5.70mm x 2.80mm)
Voltage - Rated
Thickness (Max)
0.118" (3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCC2211N102J602TGHoly Stone Enterprise Co., Ltd.1224587-SCC2211N102J602TGCT-ND1,43000 €Parametric Equivalent
In-Stock: 122
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,43000 €1,43 €
100,94600 €9,46 €
500,75620 €37,81 €
1000,69770 €69,77 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,58300 €408,10 €
1 4000,55511 €777,15 €
2 1000,54114 €1 136,39 €
3 5000,52565 €1 839,77 €
4 9000,51660 €2 531,34 €
7 0000,50789 €3 555,23 €
Manufacturers Standard Package
Unit Price without VAT:1,43000 €
Unit Price with VAT:1,71600 €