
SCC2211N102J602TG | |
|---|---|
DigiKey Part Number | 4587-SCC2211N102J602TGTR-ND - Tape & Reel (TR) 4587-SCC2211N102J602TGCT-ND - Cut Tape (CT) 4587-SCC2211N102J602TGDKR-ND - Digi-Reel® |
Manufacturer | Holy Stone Enterprise Co., Ltd. |
Manufacturer Product Number | SCC2211N102J602TG |
Description | CAP CER 1000PF 250V C0G/NP0 2211 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±5% 250VAC Ceramic Capacitor C0G, NP0 2211 (5728 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings X1, Y2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 2211 (5728 Metric) |
Tolerance ±5% | Size / Dimension 0.224" L x 0.110" W (5.70mm x 2.80mm) |
Voltage - Rated | Thickness (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SCC2211N102J602TG | Holy Stone Enterprise Co., Ltd. | 122 | 4587-SCC2211N102J602TGCT-ND | 1,43000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,43000 € | 1,43 € |
| 10 | 0,94600 € | 9,46 € |
| 50 | 0,75620 € | 37,81 € |
| 100 | 0,69770 € | 69,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | 0,58300 € | 408,10 € |
| 1 400 | 0,55511 € | 777,15 € |
| 2 100 | 0,54114 € | 1 136,39 € |
| 3 500 | 0,52565 € | 1 839,77 € |
| 4 900 | 0,51660 € | 2 531,34 € |
| 7 000 | 0,50789 € | 3 555,23 € |
| Unit Price without VAT: | 1,43000 € |
|---|---|
| Unit Price with VAT: | 1,71600 € |

