Direct


| RM24WTP-CP14(71) | |
|---|---|
| DigiKey Part Number | H124425-ND | 
| Manufacturer | |
| Manufacturer Product Number | RM24WTP-CP14(71) | 
| Description | CONN CABLE CLAMP SZ24 SILVER M24 | 
| Customer Reference | |
| Detailed Description | Silver Connector Cable Clamp M24x0.75 24 | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Bag | |
| Part Status | Obsolete | |
| Type | Cable Clamp | |
| Cable Opening | 0.551" (14.00mm) | |
| Diameter - Outside | 1.142" (29.00mm) | |
| Shell Size - Insert | 24 | |
| Thread Size | M24x0.75 | |
| Cable Exit | 180° | |
| Material | Brass | |
| Plating | Nickel | |
| Shielding | - | |
| Color | Silver | |
| Features | Clamp Screws, Gasket, Washer | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
| Material Flammability Rating | - | |
| For Use With/Related Products | RM-W Series Plug | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France