
RM24WTP-CP14(31) | |
|---|---|
DigiKey Part Number | RM24WTP-CP14(31)-ND |
Manufacturer | |
Manufacturer Product Number | RM24WTP-CP14(31) |
Description | CONN CABLE CLAMP SZ24 SILVER M24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M24x0.75 24 |
Datasheet | Datasheet |
EDA/CAD Models | RM24WTP-CP14(31) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.571" (14.50mm) | |
Diameter - Outside | 1.142" (29.00mm) | |
Shell Size - Insert | 24 | |
Thread Size | M24x0.75 | |
Cable Exit | 180° | |
Material | Brass | |
Plating | Nickel | |
Shielding | Unshielded | |
Color | Silver | |
Features | Clamp Screws, Gasket, Washer | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Includes | 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer | |
Material Flammability Rating | - | |
For Use With/Related Products | RM-W Series Plug | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 17,59400 € | 175,94 € |
| Unit Price without VAT: | 17,59400 € |
|---|---|
| Unit Price with VAT: | 21,11280 € |

