Direct
RM24WTP-CP(14)(71) | |
|---|---|
DigiKey Part Number | RM24WTP-CP(14)(71)-ND |
Manufacturer | |
Manufacturer Product Number | RM24WTP-CP(14)(71) |
Description | CONN CABLE CLAMP INT SZ24 M24 |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp, Internal M24x0.75 24 |
Datasheet | Datasheet |
Category | Cable Exit 180° |
Manufacturer Hirose Electric Co Ltd | Material Brass |
Series | Plating Nickel |
Packaging Bulk | Color Silver |
Part Status Obsolete | Features Gasket, Washer |
Type Cable Clamp, Internal | Ingress Protection IP67 - Dust Tight, Waterproof |
Cable Opening 0.551" (14.00mm) | Includes 4 pcs - 2 pc Clamp, 1 Gasket, 1 Washer |
Diameter - Outside 1.063" (27.00mm) | For Use With/Related Products RM-W Series Plug |
Shell Size - Insert 24 | Base Product Number |
Thread Size M24x0.75 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RM24WTP-CP(14)(31) | Hirose Electric Co Ltd | 0 | RM24WTP-CP(14)(31)-ND | 12,38100 € | Direct |


