
RM24WTP-CP(14)(31) | |
|---|---|
DigiKey Part Number | RM24WTP-CP(14)(31)-ND |
Manufacturer | |
Manufacturer Product Number | RM24WTP-CP(14)(31) |
Description | CONN CABLE CLAMP SZ24 SILVER M24 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Silver Connector Cable Clamp M24x0.75 24 |
Datasheet | Datasheet |
EDA/CAD Models | RM24WTP-CP(14)(31) Models |
Category | Primary Material Metal |
Manufacturer Hirose Electric Co Ltd | Material Brass |
Series | Plating Nickel |
Packaging Bag | Shielding Unshielded |
Part Status Active | Color Silver |
Type Cable Clamp | Features Clamp Screws, Gasket, Washer |
Cable Opening 0.571" (14.50mm) | Ingress Protection IP68 - Dust Tight, Waterproof |
Diameter - Outside 1.142" (29.00mm) | Includes 5 pcs - 1 Cable Clamp, 1 Gasket, 2 Screws, 1 Washer |
Shell Size - Insert 24 | For Use With/Related Products RM-W Series Plug |
Thread Size M24x0.75 | Base Product Number |
Cable Exit 180° |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 12,38100 € | 123,81 € |
| Unit Price without VAT: | 12,38100 € |
|---|---|
| Unit Price with VAT: | 14,85720 € |

