JRC21BP-26S(71) is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 41
Unit Price: 34,76000 €
Datasheet
26 Position Circular Connector Plug, Female Sockets Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
26 Position Circular Connector Plug, Female Sockets Solder Cup
JRC21BP-26S(71)

JRC21BP-26S(71)

DigiKey Part Number
HR1305-ND
Manufacturer
Manufacturer Product Number
JRC21BP-26S(71)
Description
CONN PLUG FMALE 26P SOLDER CUP
Customer Reference
Detailed Description
26 Position Circular Connector Plug, Female Sockets Solder Cup
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Finish
Nickel
Mfr
Contact Finish - Mating
Silver
Series
Color
Silver
Packaging
Bag
Material Flammability Rating
UL94 V-0
Part Status
Obsolete
Features
Backshell, Clamp, Coupling Nut, Strain Relief
Connector Type
Shielding
Number of Positions
26
Current Rating (Amps)
5A
Shell Size - Insert
21
Voltage Rating
250VAC, 350VDC
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-25°C ~ 85°C
Termination
Solder Cup
Backshell Material, Plating
Aluminum Alloy, Nickel
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Contact Finish Thickness - Mating
78.7µin (2.00µm)
Primary Material
Metal
Insert Material
Phenol Formaldehyde (PF)
Shell Material
Aluminum Alloy
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JRC21BP-26S(31)Hirose Electric Co Ltd41H126608-ND34,76000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes