
JRC21BP-26S(31) | |
|---|---|
DigiKey Part Number | H126608-ND |
Manufacturer | |
Manufacturer Product Number | JRC21BP-26S(31) |
Description | CONN PLUG FMALE 26P SOLDER CUP |
Customer Reference | |
Detailed Description | 26 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | JRC21BP-26S(31) Models |
Category | Contact Finish - Mating Silver |
Mfr | Color Silver |
Series | Material Flammability Rating UL94 V-0 |
Packaging Bulk | Features Backshell, Cable Clamp, Coupling Nut, Strain Relief |
Part Status Obsolete | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 26 | Voltage Rating 250VAC, 350VDC |
Shell Size - Insert 21 | Cable Opening 0.480" (12.20mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -25°C ~ 85°C |
Termination Solder Cup | Backshell Material, Plating Aluminum Alloy, Nickel |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Contact Finish Thickness - Mating 78.7µin (2.00µm) |
Primary Material Metal | Insert Material Phenol Formaldehyde (PF) |
Shell Material Aluminum Alloy | Base Product Number |
Shell Finish Nickel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,76000 € | 34,76 € |
| 10 | 29,54200 € | 295,42 € |
| 30 | 27,33833 € | 820,15 € |
| Unit Price without VAT: | 34,76000 € |
|---|---|
| Unit Price with VAT: | 41,71200 € |

