


H3AAT-10106-W6 | |
|---|---|
DigiKey Part Number | H3AAT-10106-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10106-W6 |
Description | JUMPER-H1506TR/A3049W/H1506TR 6" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 6.00" (152.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,51100 € | 5,11 € |
| 30 | 0,46333 € | 13,90 € |
| 50 | 0,44300 € | 22,15 € |
| 100 | 0,41650 € | 41,65 € |
| 250 | 0,38392 € | 95,98 € |
| 500 | 0,36102 € | 180,51 € |
| 1 000 | 0,33949 € | 339,49 € |
| 2 500 | 0,31302 € | 782,55 € |
| 5 000 | 0,29437 € | 1 471,85 € |
| Unit Price without VAT: | 0,51100 € |
|---|---|
| Unit Price with VAT: | 0,61320 € |











