


H3AAT-10103-W6 | |
|---|---|
DigiKey Part Number | H3AAT-10103-W6-ND |
Manufacturer | |
Manufacturer Product Number | H3AAT-10103-W6 |
Description | JUMPER-H1506TR/A3049W/H1506TR 3" |
Customer Reference | |
Detailed Description | White 26 AWG Jumper Lead Pin to Pin Tin 3.00" (76.20mm) |
Datasheet | Datasheet |
Category | Wire Gauge 26 AWG |
Manufacturer Hirose Electric Co Ltd | Contact Finish Tin |
Series | Color White |
Packaging Bulk | Number of Rows 1 |
Part Status Active | Number of Conductors 1 |
Contact End Pin to Pin | Base Product Number |
Length 3.00" (76.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 0,48600 € | 4,86 € |
| 30 | 0,44067 € | 13,22 € |
| 50 | 0,42120 € | 21,06 € |
| 100 | 0,39610 € | 39,61 € |
| 250 | 0,36512 € | 91,28 € |
| 500 | 0,34332 € | 171,66 € |
| 1 000 | 0,32286 € | 322,86 € |
| 2 500 | 0,29767 € | 744,17 € |
| 5 000 | 0,27994 € | 1 399,70 € |
| Unit Price without VAT: | 0,48600 € |
|---|---|
| Unit Price with VAT: | 0,58320 € |











