



FH33J-4S-0.5SH(99) | |
---|---|
DigiKey Part Number | H124646TR-ND - Tape & Reel (TR) H124646CT-ND - Cut Tape (CT) H124646DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH33J-4S-0.5SH(99) |
Description | CONN FFC BOTTOM 4POS 0.5MM R/A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FH33J-4S-0.5SH(99) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 4 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.047" (1.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Polyphenylene Sulfide (PPS) | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | 20 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,88298 € | 441,49 € |
1 000 | 0,84083 € | 840,83 € |
1 500 | 0,81713 € | 1 225,69 € |
2 500 | 0,78821 € | 1 970,52 € |
3 500 | 0,76973 € | 2 694,06 € |
5 000 | 0,75062 € | 3 753,10 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,62000 € | 1,62 € |
10 | 1,32400 € | 13,24 € |
25 | 1,22040 € | 30,51 € |
50 | 1,14760 € | 57,38 € |
100 | 1,07900 € | 107,90 € |
250 | 0,99480 € | 248,70 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,78000 € | 1,78 € |
10 | 1,54700 € | 15,47 € |
25 | 1,48160 € | 37,04 € |
50 | 1,44860 € | 72,43 € |
100 | 1,38280 € | 138,28 € |
250 | 1,25104 € | 312,76 € |
Unit Price without VAT: | 1,62000 € |
---|---|
Unit Price with VAT: | 1,94400 € |