



| FH33J-4S-0.5SH(10) | |
|---|---|
| DigiKey Part Number | 26-FH33J-4S-0.5SH(10)TR-ND - Tape & Reel (TR) 26-FH33J-4S-0.5SH(10)CT-ND - Cut Tape (CT) 26-FH33J-4S-0.5SH(10)DKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | FH33J-4S-0.5SH(10) | 
| Description | CONN FFC BOTTOM 4POS 0.5MM R/A | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle | 
| Datasheet | Datasheet | 
| EDA/CAD Models | FH33J-4S-0.5SH(10) Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Flat Flex Type | FFC, FPC | |
| Mounting Type | Surface Mount, Right Angle | |
| Connector/Contact Type | Contacts, Bottom | |
| Number of Positions | 4 | |
| Pitch | 0.020" (0.50mm) | |
| Termination | Solder | |
| FFC, FCB Thickness | 0.30mm | |
| Height Above Board | 0.047" (1.20mm) | |
| Locking Feature | Flip Lock | |
| Cable End Type | Tapered | |
| Contact Material | Phosphor Bronze | |
| Contact Finish | Gold | |
| Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
| Actuator Material | Polyphenylene Sulfide (PPS) | |
| Features | Zero Insertion Force (ZIF) | |
| Voltage Rating | 50V | |
| Operating Temperature | -55°C ~ 85°C | |
| Material Flammability Rating | - | |
| Current Rating (Amps) | 0.5A | |
| Contact Finish Thickness | Flash | |
| Housing Color | - | |
| Actuator Color | - | |
| Mating Cycles | 20 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 0,99000 € | 0,99 € | 
| 10 | 0,83800 € | 8,38 € | 
| 25 | 0,78480 € | 19,62 € | 
| 50 | 0,74700 € | 37,35 € | 
| 100 | 0,71140 € | 71,14 € | 
| 250 | 0,66676 € | 166,69 € | 
| 500 | 0,63494 € | 317,47 € | 
| 1 000 | 0,60462 € | 604,62 € | 
| 2 500 | 0,57714 € | 1 442,85 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5 000 | 0,51374 € | 2 568,70 € | 
| 10 000 | 0,48924 € | 4 892,40 € | 
| 15 000 | 0,47546 € | 7 131,90 € | 
| Unit Price without VAT: | 0,99000 € | 
|---|---|
| Unit Price with VAT: | 1,18800 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France