Similar
Parametric Equivalent

DF40HC(3.0)-30DS-0.4V(70) | |
|---|---|
DigiKey Part Number | DF40HC(3.0)-30DS-0.4V(70)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-30DS-0.4V(70) |
Description | CONN RCPT 30POS SMD GOLD |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Category | Pitch 0.016" (0.40mm) |
Manufacturer Hirose Electric Co Ltd | Number of Rows 2 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.114" (2.90mm) |
Number of Positions 30 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DF40HC(3.0)-30DS-0.4V(51) | Hirose Electric Co Ltd | 10 056 | H11912CT-ND | 0,99000 € | Similar |
| DF40HC(3.0)-30DS-0.4V(58) | Hirose Electric Co Ltd | 0 | DF40HC(3.0)-30DS-0.4V(58)-ND | 0,71058 € | Parametric Equivalent |





