
DF40HC(3.0)-30DS-0.4V(51) | |
|---|---|
DigiKey Part Number | H11912TR-ND - Tape & Reel (TR) H11912CT-ND - Cut Tape (CT) H11912DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40HC(3.0)-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40HC(3.0)-30DS-0.4V(51) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 3mm |
Connector Type Receptacle, Center Strip Contacts | Height Above Board 0.114" (2.90mm) |
Number of Positions 30 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 10 | 0,84700 € | 8,47 € |
| 25 | 0,79400 € | 19,85 € |
| 50 | 0,75600 € | 37,80 € |
| 100 | 0,71990 € | 71,99 € |
| 250 | 0,67476 € | 168,69 € |
| 500 | 0,64252 € | 321,26 € |
| 1 000 | 0,61185 € | 611,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,63595 € | 1 907,85 € |
| 6 000 | 0,60562 € | 3 633,72 € |
| 9 000 | 0,58856 € | 5 297,04 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |











