Direct

| A3EA-50D-2R | |
|---|---|
| DigiKey Part Number | H123084-ND | 
| Manufacturer | |
| Manufacturer Product Number | A3EA-50D-2R | 
| Description | CONN RCPT 50POS IDC GALVANIZED | 
| Customer Reference | |
| Detailed Description | 50 Position Rectangular Receptacle Connector IDC Galvanized | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Hirose Electric Co Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Obsolete | |
| Connector Type | Receptacle | |
| Contact Type | Female Socket | |
| Number of Positions | 50 | |
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.079" (2.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Fastening Type | Friction Lock | |
| Cable Termination | IDC | |
| Wire Type | Ribbon Cable | |
| Wire Gauge | - | |
| Features | Feed Through | |
| Contact Finish | Galvanized | |
| Contact Finish Thickness | - | |
| Color | Black | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France