
A3EA-50D-2R(30) | |
|---|---|
DigiKey Part Number | A3EA-50D-2R(30)-ND |
Manufacturer | |
Manufacturer Product Number | A3EA-50D-2R(30) |
Description | CONN RCPT 50POS IDC GALVANIZED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Rectangular Receptacle Connector IDC Galvanized |
EDA/CAD Models | A3EA-50D-2R(30) Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 50 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Galvanized | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 4,23267 € | 126,98 € |
| Unit Price without VAT: | 4,23267 € |
|---|---|
| Unit Price with VAT: | 5,07920 € |

