A3C-32DA-2DSC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Hirose Electric Co Ltd
In Stock: 58
Unit Price: 2,86000 €
Datasheet

Similar


Mill-Max Manufacturing Corp.
In Stock: 0
Unit Price: 15,32520 €
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: 4,10500 €

Similar


Samtec Inc.
In Stock: 24
Unit Price: 6,37000 €
Datasheet
32 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A3C-32DA-2DSC

DigiKey Part Number
H1873-ND
Manufacturer
Manufacturer Product Number
A3C-32DA-2DSC
Description
CONN RCPT 32POS 0.079 GOLD PCB
Customer Reference
Detailed Description
32 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold
Datasheet
 Datasheet
EDA/CAD Models
A3C-32DA-2DSC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish Thickness - Mating
8.00µin (0.203µm)
Mfr
Insulation Color
Black
Series
Insulation Height
0.165" (4.20mm)
Packaging
Tube
Contact Length - Post
0.079" (2.00mm)
Part Status
Obsolete
Operating Temperature
-55°C ~ 85°C
Connector Type
Material Flammability Rating
UL94 V-0
Contact Type
Female Socket
Contact Finish - Post
Tin
Style
Board to Board or Cable
Mated Stacking Heights
5.1mm, 6mm
Number of Positions
Current Rating (Amps)
1A
Number of Positions Loaded
All
Voltage Rating
200VAC
Pitch - Mating
Applications
General Purpose, Telecommunications
Number of Rows
2
Insulation Material
Polybutylene Terephthalate (PBT)
Row Spacing - Mating
0.079" (2.00mm)
Contact Shape
Square
Mounting Type
Through Hole
Contact Material
Phosphor Bronze
Termination
Contact Finish Thickness - Post
39.4µin (1.00µm)
Fastening Type
Push-Pull
Base Product Number
Contact Finish - Mating
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
A3C-32DA-2DSC(71)Hirose Electric Co Ltd58H10915-ND2,86000 €Direct
833-93-032-10-001000Mill-Max Manufacturing Corp.0833-93-032-10-001000-ND15,32520 €Similar
SMM-116-01-F-DSamtec Inc.0SMM-116-01-F-D-ND4,10500 €Similar
SMM-116-01-S-DSamtec Inc.24SAM15794-ND6,37000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes